Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No803971
Newark Part No.56AC7316
Product RangeMM-EML
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.510 |
| 10+ | $32.320 |
| 25+ | $30.500 |
| 50+ | $28.830 |
| 100+ | $27.010 |
| 250+ | $25.950 |
Price for:Each
Minimum: 1
Multiple: 1
$35.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No803971
Newark Part No.56AC7316
Product RangeMM-EML
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12mm
Label Width8m
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity-
Product RangeMM-EML
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
8m
Label Material
Polyester
Pack Quantity
-
SVHC
No SVHC (04-Feb-2026)
Label Height
12mm
Label Diameter
-
Label Colour
Black on White
Product Range
MM-EML
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate