Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.459 |
| 250+ | $0.426 |
| 500+ | $0.389 |
| 1000+ | $0.344 |
Price for:Each
Minimum: 100
Multiple: 100
$45.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240708
Newark Part No.33AK7245
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.8mm
Mount ColourTransparent
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length27mm
Width27mm
Height6.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Transparent
Length
27mm
Height
6.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.8mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
27mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
