Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3240254Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH7467
Your Part Number
50 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $6.230 |
| 50+ | $5.960 |
| 100+ | $5.600 |
| 250+ | $5.430 |
| 500+ | $5.320 |
| 1000+ | $5.210 |
| 5000+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240254Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH7467
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter22mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourSilver
External Length26mm
External Width24mm
Height83mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
26mm
Height
83mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
22mm
Cable Clamp / Clip Colour
Silver
External Width
24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
