Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3212131Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AC1917
Product RangeCLIPLINE PT
Also Known As3212131, GTIN UPC EAN: 4046356494793
Your Part Number
78 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 10+ | $12.840 |
| 50+ | $12.230 |
| 100+ | $11.300 |
| 250+ | $10.510 |
| 500+ | $10.050 |
| 1000+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212131Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AC1917
Product RangeCLIPLINE PT
Also Known As3212131, GTIN UPC EAN: 4046356494793
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current57A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
CLIPLINE PT
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
