Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036550Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AC2479
Product RangeCLIPLINE ST
Also Known As3036550, GTIN UPC EAN: 4017918900571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
| 5+ | $16.380 |
| 10+ | $16.050 |
| 25+ | $15.720 |
| 50+ | $15.400 |
| 100+ | $15.070 |
| 250+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036550Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AC2479
Product RangeCLIPLINE ST
Also Known As3036550, GTIN UPC EAN: 4017918900571
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)28AWG to 10AWG
Wire Size AWG Min28AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage60V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE ST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
60V
Product Range
CLIPLINE ST
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
