Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3030323Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9183
Product RangeFBS
Also Known As3030323, GTIN UPC EAN: 4017918188634
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 5+ | $7.110 |
| 10+ | $7.050 |
| 25+ | $7.000 |
| 50+ | $6.950 |
| 100+ | $6.890 |
| 250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030323Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9183
Product RangeFBS
Also Known As3030323, GTIN UPC EAN: 4017918188634
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions10Positions
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FBS 10-8 is a 10-position red Plug-in Bridge with copper contacts. The 3030323 jumper can bridge 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step. It is suitable for use with the terminal blocks.
- 41A Rated current
Applications
Industrial
Notes
The current value for the jumpers can deviate when used in different modular terminal blocks.
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
10Positions
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
