Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3030174Copy
Newark Part No.73T9175
Product RangeFBS
Also Known As3030174, GTIN UPC EAN: 4017918188528
Your Part Number
758 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.200 |
| 50+ | $2.090 |
| 100+ | $1.930 |
| 250+ | $1.780 |
| 500+ | $1.710 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030174Copy
Newark Part No.73T9175
Product RangeFBS
Also Known As3030174, GTIN UPC EAN: 4017918188528
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions3Positions
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FBS 3-5 is a 3-position red Plug-in Bridge, made of copper. This 3030174 plug-in bridge is suitable for use with terminal block.
- 5.20mm Pitch
- 24A Maximum load current
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
3Positions
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
