Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3030116Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K3601
Product RangeFBS
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $0.993 |
| 250+ | $0.919 |
| 500+ | $0.839 |
| 1000+ | $0.738 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030116Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93K3601
Product RangeFBS
Technical Datasheet
Accessory TypeBridge
For Use WithModular Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bridge
No. of Positions
2Positions
Product Range
FBS
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3030116
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
