Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2971535Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06WX8416
Product RangeUMK
Also Known As2971535, GTIN UPC EAN: 4017918088392
Your Part Number
722 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.660 |
| 25+ | $2.650 |
| 50+ | $2.640 |
| 100+ | $2.630 |
| 250+ | $2.620 |
| 500+ | $2.340 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2971535Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06WX8416
Product RangeUMK
Also Known As2971535, GTIN UPC EAN: 4017918088392
Technical Datasheet
Base Type-
Accessory TypeBase Element
Base Material-
Base Color-
For Use WithUMK
External Depth - Metric77mm
External Width - Metric11.25mm
External Height - Metric39.5mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeUMK
SVHCNo SVHC (04-Feb-2026)
Product Overview
A module component that can be used to form a module that fits circuit boards 72mm wide and 1.5mm thick. Each module is made up from two side elements, plus base elements as necessary. The foot elements are fitted into the assembly as required, and provide connection to the DIN rail. The modules are quickly assembled from a small number of standard parts and enable circuit boards to be snapped on to all DIN EN mounting rails. Moulded from green 6.6 polyamide.
- Base element
- Width: 11.5mm
Technical Specifications
Base Type
-
Base Material
-
For Use With
UMK
External Width - Metric
11.25mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Base Element
Base Color
-
External Depth - Metric
77mm
External Height - Metric
39.5mm
External Width - Imperial
-
Product Range
UMK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
