Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.070 |
| 10+ | $18.560 |
| 25+ | $17.370 |
| 50+ | $16.330 |
| 100+ | $15.210 |
| 250+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$20.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2966692Copy
Newark Part No.64AH1941
Technical Datasheet
Accessory TypeContinuous Plug-In Bridge
For Use WithPhoenix PLC Interface Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Continuous Plug-In Bridge
No. of Positions
-
Product Range
-
For Use With
Phoenix PLC Interface Terminal Blocks
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
