Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2964322Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK5913
Product RangeDEK Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $108.080 |
| 20+ | $102.070 |
| 50+ | $99.000 |
Price for:Each
Minimum: 10
Multiple: 10
$1,080.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2964322Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK5913
Product RangeDEK Series
Contact Configuration-
Load Current10A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min5VDC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangeDEK Series
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Max
28.8VDC
SVHC
Lead (04-Feb-2026)
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
19.2VDC
Product Range
DEK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
