Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2961192Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89W0413
Product RangeREL-MR Series
Also Known AsREL-MR- 24DC/21-21
Your Part Number
2,096 In Stock
7,950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $9.020 |
| 50+ | $8.850 |
| 100+ | $8.680 |
| 250+ | $8.510 |
| 500+ | $8.360 |
| 1000+ | $8.060 |
| 5000+ | $7.870 |
Price for:Each
Minimum: 10
Multiple: 10
$90.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961192Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89W0413
Product RangeREL-MR Series
Also Known AsREL-MR- 24DC/21-21
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeREL-MR Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2961192 is a plug-in miniature Power Relay with power contact. Relay has SPDT contact configuration with silver nickel contact material.
- Plug-in Relay
- SPDT Contact Configuration
- RT III Wash Tight
- IP67 Protection Rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
24VDC
Product Range
REL-MR Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
250V
Coil Resistance
1.44kohm
Technical Docs (3)
Alternatives for 2961192
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
