Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961118
Newark Part No.89W0411
Product RangeREL-MR Series
Also Known AsREL-MR- 60DC/21
Your Part Number
Technical Datasheet
922 In Stock
Need more?
164 Delivery in 1-3 Business Days(US stock)
758 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.690 |
| 10+ | $32.480 |
| 50+ | $30.600 |
| 100+ | $28.370 |
| 250+ | $26.550 |
| 500+ | $25.280 |
| 1000+ | $23.950 |
Price for:Each
Minimum: 1
Multiple: 1
$33.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961118
Newark Part No.89W0411
Product RangeREL-MR Series
Also Known AsREL-MR- 60DC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage60VDC
Contact Current6A
Product RangeREL-MR Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance20.5kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2961118 is a plug-in miniature Power Relay with SPDT silver tin oxide contact, non latching coil and solder through hole terminals. This REL-MR-series power relay features safe isolation according to DIN EN 50178 between coil and contact.
- 0.18W Power dissipation
- -40 to 85°C Ambient operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
60VDC
Product Range
REL-MR Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
250V
Coil Resistance
20.5kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate