Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2910140
Newark Part No.34AH3329
Product RangePLC-TR-1T Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.720 |
| 5+ | $72.930 |
| 10+ | $67.920 |
| 25+ | $63.990 |
| 50+ | $60.410 |
| 100+ | $56.840 |
Price for:Each
Minimum: 1
Multiple: 1
$79.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910140
Newark Part No.34AH3329
Product RangePLC-TR-1T Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max300min
Product RangePLC-TR-1T Series
Contact ConfigurationSPDT
Contact Current6.3A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage24V
Timing Adjustment-
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
-
Time Max
300min
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
0.1s
Product Range
PLC-TR-1T Series
Contact Current
6.3A
Contact Voltage VAC
250V
Nom Input Voltage
24V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
