Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2909642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK8448
Product RangeREL-MR Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $17.450 |
| 50+ | $17.100 |
| 100+ | $16.750 |
| 250+ | $16.400 |
| 500+ | $16.050 |
| 1000+ | $15.710 |
| 5000+ | $15.360 |
Price for:Each
Minimum: 10
Multiple: 10
$174.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2909642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68AK8448
Product RangeREL-MR Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current3A
Product RangeREL-MR Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
REL-MR Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
