Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2907714Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7840
Product RangeETD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.360 |
| 50+ | $115.290 |
| 100+ | $107.470 |
| 250+ | $100.670 |
| 500+ | $94.280 |
Price for:Each
Minimum: 1
Multiple: 1
$117.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907714Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7840
Product RangeETD
Technical Datasheet
Product RangeETD
Timer FunctionsOn-Delay, On-Pulse
Time Min50ms
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationPlug-In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ETD
Time Min
50ms
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Plug-In
Timer Functions
On-Delay, On-Pulse
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
