Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2906300
Newark Part No.89Y7518
Product RangeUNO POWER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.620 |
| 10+ | $248.600 |
| 50+ | $235.520 |
| 100+ | $228.970 |
| 250+ | $216.830 |
| 500+ | $204.680 |
| 1000+ | $192.530 |
Price for:Each
Minimum: 1
Multiple: 1
$262.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906300
Newark Part No.89Y7518
Product RangeUNO POWER Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width-
Height-
Depth-
Input Voltage DC Min300V
Input Voltage DC Max1kV
Product RangeUNO POWER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
-
Depth
-
Input Voltage DC Max
1kV
SVHC
Lead (04-Feb-2026)
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
-
Input Voltage DC Min
300V
Product Range
UNO POWER Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
