Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2906242Copy
Newark Part No.77Y7640
Product RangeMACX MCR Series
Your Part Number
4 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $646.200 |
| 10+ | $623.570 |
| 50+ | $590.880 |
| 100+ | $560.710 |
| 250+ | $525.510 |
| 500+ | $492.820 |
| 1000+ | $462.650 |
Price for:Each
Minimum: 1
Multiple: 1
$646.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906242Copy
Newark Part No.77Y7640
Product RangeMACX MCR Series
Transducer FunctionDC Voltage Input
Supply Voltage Min19.2V
Measured VoltageDC
Supply Voltage Range19.2V DC to 30V DC
Supply Voltage Max30V
Supply Voltage Range19.2V DC to 30V DC
Accuracy %-
Primary Voltage Nom660VDC
Accuracy-
Input Current-
External Depth114.5mm
Sensor MountingDIN Rail
Operating Temperature Min-25°C
Output Current Max22mA
Output Current Max22mA
Linearity %-
Operating Temperature Max60°C
Product RangeMACX MCR Series
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
DC Voltage Input
Measured Voltage
DC
Supply Voltage Max
30V
Accuracy %
-
Accuracy
-
External Depth
114.5mm
Operating Temperature Min
-25°C
Output Current Max
22mA
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Supply Voltage Min
19.2V
Supply Voltage Range
19.2V DC to 30V DC
Supply Voltage Range
19.2V DC to 30V DC
Primary Voltage Nom
660VDC
Input Current
-
Sensor Mounting
DIN Rail
Output Current Max
22mA
Linearity %
-
Product Range
MACX MCR Series
Alternatives for 2906242
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
