ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Voltage Sensors & Transducers
                                                                                                    Print Page

                                                                                                    2906243

                                                                                                    TRANSDUCER, 0.06A, 30VDC, 114.5MM

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2906243
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2906243
                                                                                                    Newark Part No.57AC7835
                                                                                                    Product RangeMACX MCR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$563.270
                                                                                                    10+$534.750
                                                                                                    50+$506.230
                                                                                                    100+$475.340
                                                                                                    250+$442.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $563.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2906243
                                                                                                    Newark Part No.57AC7835
                                                                                                    Product RangeMACX MCR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionDC Voltage Input
                                                                                                    Supply Voltage Min19.2VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Accuracy %-%
                                                                                                    Input Current60mA
                                                                                                    External Depth114.5mm
                                                                                                    Output Current Max22mA
                                                                                                    Output Current Max22mA
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Linearity %0
                                                                                                    Operating Temperature Max60°C
                                                                                                    Product RangeMACX MCR Series
                                                                                                    SVHCLead (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    DC Voltage Input

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Input Current

                                                                                                    60mA

                                                                                                    Output Current Max

                                                                                                    22mA

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    SVHC

                                                                                                    Lead (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    19.2VDC

                                                                                                    Accuracy %

                                                                                                    -%

                                                                                                    External Depth

                                                                                                    114.5mm

                                                                                                    Output Current Max

                                                                                                    22mA

                                                                                                    Linearity %

                                                                                                    0

                                                                                                    Product Range

                                                                                                    MACX MCR Series

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product