Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905814Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC7492
Product RangeETD
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.970 |
| 50+ | $98.600 |
| 100+ | $97.240 |
| 250+ | $95.870 |
| 500+ | $89.780 |
Price for:Each
Minimum: 1
Multiple: 1
$99.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905814Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC7492
Product RangeETD
Technical Datasheet
Product RangeETD
Timer FunctionsMultifunction
Time Min50ms
Time Max1h
No. of Timing Ranges5Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPush-In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ETD
Time Min
50ms
No. of Timing Ranges
5Ranges
Supply Voltage Max
240V
Connection / Termination
Push-In
Timer Functions
Multifunction
Time Max
1h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2905814
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
