Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2903526Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC7484
Product RangeEMD-BL Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.620 |
| 10+ | $145.580 |
| 25+ | $136.980 |
| 50+ | $132.670 |
| 100+ | $128.370 |
Price for:Each
Minimum: 1
Multiple: 1
$155.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903526Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC7484
Product RangeEMD-BL Series
Technical Datasheet
Product RangeEMD-BL Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max400V
Power Consumption1W
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EMD-BL Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
1W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Supply Voltage Max
400V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2903526
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
