Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2902040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7793
Product RangeMINI MCR
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $292.330 |
| 5+ | $286.480 |
| 10+ | $280.640 |
Price for:Each
Minimum: 1
Multiple: 1
$292.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7793
Product RangeMINI MCR
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min9.6VDC
Supply Voltage Max30VDC
Power Consumption800mW
Product RangeMINI MCR
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Supply Voltage Min
9.6VDC
Power Consumption
800mW
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage Max
30VDC
Product Range
MINI MCR
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
