Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900930
Newark Part No.69AC7473
Product RangeRIFLINE complete Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900930
Newark Part No.69AC7473
Product RangeRIFLINE complete Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15.5A
Voltage Rating250V
Product RangeRIFLINE complete Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Screw
Current Rating
15.5A
Product Range
RIFLINE complete Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate