Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2868664Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73T9693
Product RangeSTEP POWER Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $177.610 |
| 50+ | $173.680 |
| 100+ | $163.360 |
| 250+ | $152.410 |
| 500+ | $141.540 |
| 1000+ | $140.350 |
| 5000+ | $138.230 |
Price for:Each
Minimum: 10
Multiple: 10
$1,776.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2868664Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73T9693
Product RangeSTEP POWER Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100.8W
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output Type-
Product RangeSTEP POWER Series
SVHCLead (04-Feb-2026)
Product Overview
STEP-PS/1AC/24DC/4.2 is a DIN-rail mount primary-switched power supply particularly suitable for installation distributors and flat control panels thanks to its design. The power supply unit is available with 24VDC output voltage. The high degree of efficiency and the low standby losses help in attaining high power efficiency.
- Easy to assembly
- Maximum energy efficiency thanks to low idling losses
- Quick startup with LED function monitoring
- High operating safety due to long mains buffering under full load and high MTBF (<gt/>500000 hours)
- Parallel connection possible for increased performance and redundancy
- <lt/>0.5s typical response time
- 4A input fuse, integrated (slow-blow, internal)
- 13.2W maximum power loss nominal load
- 0.7W maximum power dissipation idling
- <gt/>88% efficiency (for 230VAC and nominal values)
- IP20 protection rating
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100.8W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
-
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
STEP POWER Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
