Need more?
| Quantity | Price |
|---|---|
| 1+ | $770.35 |
| 10+ | $747.82 |
| 50+ | $705.02 |
| 100+ | $655.47 |
| 250+ | $610.42 |
| 500+ | $585.64 |
| 1000+ | $554.11 |
Product Information
Product Overview
QUINT-PS/1AC/12DC/15 is a DIN-rail mount primary-switched power supply with SFB technology. Compact power supply unit of the new QUINT POWER generation maximize the availability of your system. Even the standard power circuit-breaker can be tripped reliably and quickly with the SFB technology (selective fuse breaking technology) and six times the nominal current for 12ms. Defective current paths are disconnected selectively, the defect is limited and the important system parts remain in operation. A comprehensive diagnostics is carried out by continuously monitoring the output voltage and current. This preventive function monitoring visualizes the critical operating modes and reports them to the control unit before an error occurs.
- Quick tripping of standard power circuit breakers with dynamic SFB technology power reserve
- Reliable starting of difficult loads with static power
- Boost power reserve
- Preventive function monitoring
- High degree of operational safety due to high MTBF <gt/>500000 hours
- Long mains buffering time of <gt/>20ms
- High dielectric strength up to 300VAC
- 100 to 240VAC input nominal voltage range
- 300VAC short-term input voltage
- 90 to 350VDC DC input voltage range
- <lt/>0.5sec typical response time
- 6.3A input fuse, integrated (slow-blow, internal)
- 21W maximum power loss nominal load
- 5W maximum power dissipation idling
- <gt/>89% (for 230VAC and nominal values) efficiency
- IP20 protection rating
Technical Specifications
ITE
180W
15A
-
-
-
Adjustable, Fixed
Lead (25-Jun-2025)
1 Output
12VDC
-
-
-
85V AC to 264V AC
QUINT POWER Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate