Need more?
| Quantity | Price |
|---|---|
| 1+ | $956.620 |
| 10+ | $928.740 |
| 50+ | $877.260 |
| 100+ | $815.060 |
| 250+ | $759.290 |
| 500+ | $724.970 |
| 1000+ | $684.220 |
Product Information
Product Overview
TRIO-UPS/1AC/24DC/5 is an uninterruptible power supply with integrated power supply unit. TRIO-UPS combines a power supply unit and electronic switch-over unit in the same housing. It provides an uninterruptible 24VDC voltage at a maximum load current of up to 5A in both an error-free AC power supply network and in the event of power failure. It is designed specifically for supplying industrial PCs (IPC). The power supply unit and the electronic switch-over unit are housed in the same housing. The TRIO-UPS/1AC/24DC/5 can be parameterized using a service PC and the UPS-CONF configuration and management software via an IFS-USB-PROG-ADAPTER. In the event of supply voltage failure, buffer mode is activated without interruption. In this operating mode, the output voltage is directly dependent on the battery voltage. In the event of a voltage dip, the IPC continues operating without interruption, thus increasing system availability. Uncontrolled shutdown is avoided.
- Space-saving, flexible, autonomous, time-saving
- In the event of AC mains failure, the industrial PC continues operating without interruption
- When the supply voltage is reapplied, the industrial PC starts automatically
- Parameterizable, can be parameterized with the PC or configuration stick
- Nominal input voltage range from 100VAC to 240VAC
- AC frequency range from 45Hz to 65Hz, typical response time is 150ms (230VAC)
- DNV GL (EMC B), UL/C-UL listed UL 508, UL/C-UL Recognized UL 60950-1 approved
- 120W output power
- 2.36inch width x 5.11inch height x 4.64inch depth, -25°C to 70°C ambient temperature (operation)
- Aluminum (AlMg3) / sheet steel, zinc-plated housing
Warnings
Never carry out work when voltage is present. Device contains dangerous live elements and high levels of stored energy. Depending on the ambient temperature and load, the housing can become very hot.
Technical Specifications
-
120W
24VDC
-
60mm
Lead (25-Jun-2025)
1Outlets
264V
-
118mm
130mm
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate