Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2864422Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7769
Product RangeMINI MCR
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $224.530 |
| 10+ | $214.440 |
| 50+ | $205.610 |
| 100+ | $191.730 |
| 250+ | $176.590 |
Price for:Each
Minimum: 1
Multiple: 1
$224.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864422Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7769
Product RangeMINI MCR
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption600mW
Product RangeMINI MCR
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
19.2VDC
Power Consumption
600mW
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage Max
30VDC
Product Range
MINI MCR
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
