Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.060 |
| 10+ | $210.250 |
| 50+ | $202.550 |
| 100+ | $190.440 |
| 250+ | $177.230 |
Price for:Each
Minimum: 1
Multiple: 1
$219.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864406
Newark Part No.15R2091
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption450mW
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
19.2VDC
Power Consumption
450mW
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
