Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2807609
Newark Part No.24AK6770
Product RangeVALVETRAB MS Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.900 |
| 5+ | $72.270 |
| 10+ | $67.380 |
| 25+ | $63.540 |
| 50+ | $60.050 |
| 100+ | $56.560 |
Price for:Each
Minimum: 1
Multiple: 1
$78.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2807609
Newark Part No.24AK6770
Product RangeVALVETRAB MS Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles-
SPD TypeType 2
Peak Surge Current30kA
Continuing Operating Voltage Max-
Suppressor MountingPlug In
Product RangeVALVETRAB MS Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
-
Product Range
VALVETRAB MS Series
SVHC
No SVHC (25-Jun-2025)
No. of Poles
-
Peak Surge Current
30kA
Suppressor Mounting
Plug In
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate