Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800840
Newark Part No.55AJ2418
Product RangeCB TM1 Series
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.320 |
| 10+ | $56.630 |
| 25+ | $53.380 |
| 50+ | $50.400 |
| 100+ | $47.140 |
| 250+ | $45.250 |
Price for:Each
Minimum: 1
Multiple: 1
$62.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800840
Newark Part No.55AJ2418
Product RangeCB TM1 Series
Technical Datasheet
Product RangeCB TM1 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CB TM1 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate