Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.010 |
| 25+ | $17.660 |
| 50+ | $16.180 |
| 100+ | $15.200 |
| 250+ | $14.340 |
| 500+ | $12.920 |
Price for:Each
Minimum: 1
Multiple: 1
$19.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2716716Copy
Newark Part No.69AJ0305
Technical Datasheet
Rated Current57A
Rated Voltage800V
No. of Poles3 Pole
Line Side Connections Per Pole-
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole-
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCTo Be Advised
Technical Specifications
Rated Current
57A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
-
Load Side Wire Size Max
6AWG
SVHC
To Be Advised
Rated Voltage
800V
Line Side Connections Per Pole
-
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
