Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2700467Copy
Newark Part No.77Y8308
Product RangePSRmini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.180 |
| 5+ | $262.060 |
| 10+ | $242.510 |
| 25+ | $226.860 |
| 50+ | $212.520 |
Price for:Each
Minimum: 1
Multiple: 1
$301.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700467Copy
Newark Part No.77Y8308
Product RangePSRmini Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangePSRmini Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsCage Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP24, IP54
IP RatingIP24, IP54
SVHCLead (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSRmini Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
IP24, IP54
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
250V
IP Rating
IP24, IP54
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
