Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2700356Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y8306
Product RangePSRmini Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.340 |
| 10+ | $259.310 |
| 50+ | $247.600 |
| 100+ | $229.190 |
| 250+ | $213.300 |
| 500+ | $204.940 |
| 1000+ | $193.230 |
Price for:Each
Minimum: 1
Multiple: 1
$269.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700356Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77Y8306
Product RangePSRmini Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage24VDC
Contact Current6A
Product RangePSRmini Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
PSRmini Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
