Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2203443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AC8139
Product RangeUCS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.160 |
| 30+ | $36.420 |
| 50+ | $35.670 |
| 100+ | $34.930 |
| 250+ | $34.190 |
| 500+ | $33.440 |
| 1000+ | $32.700 |
Price for:Each
Minimum: 10
Multiple: 10
$371.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AC8139
Product RangeUCS
Technical Datasheet
For Use WithDevelopment Boards
External Height47mm
External Width87mm
External Depth125mm
Enclosure MaterialPolycarbonate
Body ColorGrey
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
For Use With
Development Boards
External Width
87mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
47mm
External Depth
125mm
Body Color
Grey
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
