Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2202526Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52Y1235
Product RangeME-PLC 40 Kit
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.230 |
| 5+ | $154.290 |
| 10+ | $146.280 |
| 25+ | $141.450 |
| 50+ | $139.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$160.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202526Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52Y1235
Product RangeME-PLC 40 Kit
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric40mm
External Depth - Metric159mm
IP RatingIP20
IP RatingIP20
Body ColorGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial1.57"
External Depth - Imperial6.26"
Product RangeME-PLC 40 Kit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
180mm
External Depth - Metric
159mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
ME-PLC 40 Kit
Enclosure Material
Polycarbonate
External Width - Metric
40mm
IP Rating
IP20
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
6.26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
