Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1990067Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70R0052 |
| Product Range | PTSA |
| Also Known As | 1990067, GTIN UPC EAN: 4017918973636 |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.700 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.470 |
| 500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1990067Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70R0052 |
| Product Range | PTSA |
| Also Known As | 1990067, GTIN UPC EAN: 4017918973636 |
| Technical Datasheet | |
| Pitch Spacing | 2.5mm |
| No. of Positions | 8Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | 0.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 2A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole 45° |
| Product Range | PTSA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 2.5mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 0.5mm² |
| Rated Current | 2A |
| Block Orientation | Through Hole 45° |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 8Positions |
|---|---|
| Wire Size AWG Max | 20AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 250V |
| Product Range | PTSA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
