Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1990009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70R0046 |
| Product Range | PTSA |
| Also Known As | 1990009, GTIN UPC EAN: 4017918973575 |
| Your Part Number | |
| Technical Datasheet |
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.485 |
| 50+ | $0.461 |
| 100+ | $0.435 |
| 250+ | $0.405 |
Price for:Each
Minimum: 10
Multiple: 10
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1990009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70R0046 |
| Product Range | PTSA |
| Also Known As | 1990009, GTIN UPC EAN: 4017918973575 |
| Technical Datasheet | |
| Pitch Spacing | 2.5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | 0.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 2A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole 45° |
| Product Range | PTSA |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PTSA0,5/ 2-2,5-Z is a 2-position 2A green wire-to-board Terminal Block with 45° conductor/PCB connection direction and push-in spring connection. The 1990009 has tin-plated contact surface with polyamide insulator.
- UL94V-0 Flammability rating
- Compact design with easy actuation and direct plug-in technology
- Dielectric strength and mechanical stability increased thanks to zigzag pinning
- Pinning always starts at the front right position
Applications
Industrial
Technical Specifications
| Pitch Spacing | 2.5mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 0.5mm² |
| Rated Current | 2A |
| Block Orientation | Through Hole 45° |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 20AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 250V |
| Product Range | PTSA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
