Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1985234Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70R0044 |
| Product Range | PTSA |
| Also Known As | 1985234, GTIN UPC EAN: 4017918922313 |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.280 |
| 50+ | $1.240 |
| 100+ | $1.170 |
| 250+ | $1.100 |
| 500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1985234Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70R0044 |
| Product Range | PTSA |
| Also Known As | 1985234, GTIN UPC EAN: 4017918922313 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 6Positions |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 8A |
| Rated Voltage | 400V |
| Block Orientation | Through Hole 45° |
| Product Range | PTSA |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PTSA 1.5/6-3,5-Z is a 6-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection method. This 1985234 terminal block has fully developed contact geometries and surfaces. Dielectric strength and mechanical stability increased by zigzag pinning. Pinning always starts at the front right position. It accepts 20 to 16AWG wire range.
- Compact design with easy actuation and direct plug-in technology
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 20AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Block Orientation | Through Hole 45° |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 6Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 400V |
| Product Range | PTSA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
