Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1935624
Newark Part No.22AC4861
Product RangeCOMBICON PST
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 25+ | $4.290 |
| 50+ | $3.930 |
| 100+ | $3.690 |
| 250+ | $3.480 |
| 500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1935624
Newark Part No.22AC4861
Product RangeCOMBICON PST
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions24Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON PST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
24Positions
Rated Voltage
320V
Product Range
COMBICON PST
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
