Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1907542Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AC9166
Product RangeCOMBICON
Also Known As1907542, GTIN UPC EAN: 4017918193911
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.320 |
| 25+ | $1.310 |
| 50+ | $1.300 |
| 100+ | $1.180 |
| 500+ | $1.040 |
| 1000+ | $0.934 |
| 2500+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1907542Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AC9166
Product RangeCOMBICON
Also Known As1907542, GTIN UPC EAN: 4017918193911
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current30A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeCOMBICON
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
30A
Block Orientation
Through Hole 45°
SVHC
To Be Advised
No. of Positions
1Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
COMBICON
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
