Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1902547Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y1974
Product RangeMKDS
Also Known As1902547, GTIN UPC EAN: 4017918187606
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.100 |
| 25+ | $2.050 |
| 50+ | $1.990 |
| 100+ | $1.960 |
| 250+ | $1.860 |
| 500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1902547Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72Y1974
Product RangeMKDS
Also Known As1902547, GTIN UPC EAN: 4017918187606
Technical Datasheet
Pitch Spacing9.52mm
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max24AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
9.52mm
Wire Size AWG Min
10AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
24AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
MKDS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
