Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1900772Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45Y5897
Product RangeMC
Also Known As1900772, GTIN UPC EAN: 4017918429171
Your Part Number
1,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.470 |
| 50+ | $3.290 |
| 100+ | $3.040 |
| 250+ | $2.830 |
| 500+ | $2.690 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1900772Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45Y5897
Product RangeMC
Also Known As1900772, GTIN UPC EAN: 4017918429171
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage320V
Product RangeMC
SVHCLead (17-Jan-2022)
Product Overview
The MC 1.5/2-ST1-5.08 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and M2 screw connection. This 1900772 terminal block provides individual position coding by removing the coding tab and connecting the coding profile to the header. The ST1 version with plug-in area moved to the bottom, lies flush with the bottom edge of the housing. It accepts 30 to 14AWG wire range.
- Plug-in direction parallel to the conductor axis
- Low design height of the MC 1,5 plug range
- High dielectric strength of up to 320V according to III/2
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (17-Jan-2022)
No. of Positions
2Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
