
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $9.040 |
| 50+ | $8.520 |
| 100+ | $7.840 |
| 250+ | $7.250 |
| 500+ | $6.920 |
| 1000+ | $6.490 |
Product Information
Product Overview
The FKCOR 2,5/ 5-STF-5,08 from Phoenix Contact is a 5.08mm pitch, 5 pole female printed-circuit board connector with screwball flange for superior mechanical stability. The conductor connection orthogonal to the direction of operation simplifies the cabling of DIN-rail-mountable devices. It is quick and convenient testing using integrated test option and can be combined with the MSTB 2,5 range connector. The conductor connection orthogonal to the direction of operation simplifies the cabling of DIN-rail-mountable devices. It is quick and convenient testing using integrated test option and can be combined with the MSTB 2,5 range connector.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Push-in spring connection, tin contact
- Rated surge voltage (III/3) (III/2) (II/2) is 4KV
- Rated voltage (III/3) is 250V, rated voltage (III/2) is 320V, rated voltage (II/2) is 630V
- Nominal current is 12A, nominal cross section is 2.5mm², stripping length is 10mm
- Conductor cross section solid range from 0.2mm² to 2.5mm²
- Conductor cross section range from 24AWG to 12AWG
Applications
Industrial
Technical Specifications
5.08mm
24AWG to 12AWG
12AWG
Push In
320V
No SVHC (04-Feb-2026)
5Positions
24AWG
2.5mm²
12A
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
