Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1857922Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59Y7290 |
| Product Range | MC |
| Also Known As | 1857922, GTIN UPC EAN: 4017918144166 |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 5+ | $11.780 |
| 10+ | $10.130 |
| 25+ | $9.300 |
| 50+ | $8.640 |
| 100+ | $7.890 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1857922Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59Y7290 |
| Product Range | MC |
| Also Known As | 1857922, GTIN UPC EAN: 4017918144166 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 6Positions |
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 160V |
| Product Range | MC |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The IMC 1,5/ 6-ST-3,81 from Phoenix Contact is a 6 position pluggable PCB terminal block with 3.81mm pitch spacing. This terminal block with 1.5mm² nominal cross section area is suitable for wire size ranging from 28AWG to 16AWG. The terminal block can have possible combinations with MC 1,5 plugs for free-hanging connections.
- Green colour housing
- Polyamide (PA) insulating material
- M2 threaded screw
- Rated voltage (III/2) is 160V and maximum load current is 8A
- Rated surge voltage (II/2) is 2.5kV
- Tin contact surface
- Connection in accordance with EN-VDE and CUL standard
- Insulating material group I
- Flammability rating meets UL94 V-0
- CCA, EAC, IECEE CB scheme and cULus recognized
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 160V |
| SVHC | Lead (08-Jul-2021) |
| No. of Positions | 6Positions |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | MC |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
