Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1851258Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69R9401 |
| Product Range | FK-MCP |
| Your Part Number | |
| Technical Datasheet |
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.870 |
| 25+ | $6.710 |
| 50+ | $6.560 |
| 100+ | $6.400 |
| 250+ | $5.690 |
| 500+ | $5.340 |
| 1000+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1851258Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69R9401 |
| Product Range | FK-MCP |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 4Positions |
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 8A |
| Rated Voltage | 160V |
| Product Range | FK-MCP |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 160V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 4Positions |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | FK-MCP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
