Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1851245Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69R9399 |
| Product Range | FK-MCP |
| Also Known As | 1851245, GTIN UPC EAN: 4017918110291 |
| Your Part Number | |
| Technical Datasheet |
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 10+ | $9.100 |
| 50+ | $8.570 |
| 100+ | $7.940 |
| 250+ | $7.430 |
| 500+ | $7.070 |
| 1000+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1851245Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69R9399 |
| Product Range | FK-MCP |
| Also Known As | 1851245, GTIN UPC EAN: 4017918110291 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 8A |
| Rated Voltage | 160V |
| Product Range | FK-MCP |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FK-MCP series Printed-Circuit Board Connector with operation and conductor connection from one direction enable integration into front of device. The defined contact force ensures that contact remains stable over the long term.
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Quick and convenient testing using integrated test option
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 160V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size (AWG) | 26AWG to 16AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | FK-MCP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
