Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1821546
Newark Part No.
Re-Reel12X8729
Cut Tape12X8729
Product RangeCOMBICON MCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 50+ | $2.330 |
| 100+ | $2.190 |
| 250+ | $2.020 |
| 500+ | $1.850 |
| 1000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821546
Newark Part No.
Re-Reel12X8729
Cut Tape12X8729
Product RangeCOMBICON MCV Series
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions2Positions
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Vertical
Product RangeCOMBICON MCV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
160V
Product Range
COMBICON MCV Series
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
