Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1817437Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 41X7129 |
| Product Range | FK-MCP |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.940 |
| 25+ | $4.570 |
| 50+ | $4.480 |
| 100+ | $4.390 |
| 250+ | $4.300 |
| 500+ | $4.200 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1817437Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 41X7129 |
| Product Range | FK-MCP |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 3Positions |
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In Lock |
| Rated Current | 8A |
| Rated Voltage | 160V |
| Product Range | FK-MCP |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Push In Lock |
| Rated Voltage | 160V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | FK-MCP |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
