Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1803578Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71C4221 |
| Product Range | MC |
| Also Known As | MC 1,5/ 2-ST-3,81 |
| Your Part Number | |
| Technical Datasheet |
8,997 In Stock
1,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.970 |
| 25+ | $1.960 |
| 50+ | $1.940 |
| 100+ | $1.930 |
| 250+ | $1.910 |
| 500+ | $1.900 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1803578Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 71C4221 |
| Product Range | MC |
| Also Known As | MC 1,5/ 2-ST-3,81 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 2Positions |
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 160V |
| Product Range | MC |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The 1803578 from Phoenix Contact is a 2 position pluggable terminal block with screw connection. This terminal block comes with 3.81mm pitch spacing and suitable for wire size ranging from 28AWG to 16AWG.
- Green colour insulation
- Tin contact surface
- Plug-in direction parallel to the conductor axis
- Individual position coding by removing the coding tab & connecting the coding profile to the header
- Polyamide (PA) insulating material
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Dimension of terminal block is 16.1mm x 11.1mm x 8.41mm (L x H x W)
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 28AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 160V |
| SVHC | Lead (17-Jan-2022) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 8A |
| Product Range | MC |
Technical Docs (3)
Alternatives for 1803578
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
