Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1792278Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4185 |
| Product Range | MVSTBR |
| Also Known As | MVSTBR 2,5/ 5-ST-5,08 |
| Your Part Number | |
| Technical Datasheet |
610 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 10+ | $7.900 |
| 50+ | $7.420 |
| 100+ | $6.870 |
| 250+ | $6.380 |
| 500+ | $6.160 |
| 1000+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1792278Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4185 |
| Product Range | MVSTBR |
| Also Known As | MVSTBR 2,5/ 5-ST-5,08 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 5Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 320V |
| Product Range | MVSTBR |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The MVSTBR series Printed-Circuit Board Connector with plug-in direction vertical to the conductor axis, connection point facing the smooth wall (R) of the header. It has 90° difference in plug-in direction for the conductor connection and reduces the risk of the connector being pulled out with the conductor and narrower conductor routing to the application.
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 320V |
| SVHC | Lead (17-Jan-2022) |
| No. of Positions | 5Positions |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 12A |
| Product Range | MVSTBR |
Technical Docs (1)
Alternatives for 1792278
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
